Cart

BTS5200-1EJA

INFINEON SP001273522

image shown is a representation only

INFINEON

HSS 200mOhm 12V SO-8 SMD
Supplier: Infineon Technologies
Matchcode: BTS5200-1EJA
Rutronik No.: ICIFP46233
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.7174 $
1,793.50 $

Prices

2,500 0.7174 $
5,000 0.6126 $

HSS 200mOhm 12V SO-8 SMD Description

Description:

Summary of Features

  • Single channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
28 V
I(lim,min)/Ch
0.8 A
Diagnostics
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SMART6
V(op,abs,max)
41 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
70 µs
Automotive
yes
Supplier Part
SP001273522
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?