BTS50050-1EGA

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: BTS50050-1EGA
Rutronik No.: ICIFP44927
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-12
Packaging: REEL
Best Choice
HSS 5mOhm 28V PowerSO-12 SMD Description
The BTS50050-1EGA is a single channel high-side power switch in PG-DSO-12-16 package providing embedded protective functions including ReverSave TM and Infineon® INTELLIGENT LATCH. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart power chip on chip technology. The BTS50050-1EGA has ground referenced CMOS compatible inputs.
Summary of Features
- Very low standby current
- Stable behavior at under-voltage
- Secure load turn-off while device ground disconnected
- ReverSave TM - Reverse battery protection without external components
- Inverse load current capability
- Infineon® INTELLIGENT LATCH
- Green Product (RoHS compliant)
- AEC qualified
Benefits
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Target Applications
- Automotive Body & Convenience
- Power Distribution
- Relay Replacement
- Fuse Replacement
- Heating Applications
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-12
- Channels
- 1
- R(on,typ)/Ch
- 5 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 42 A
- I(lim,max)/Ch
- 200 A
- Diagnostics
- sense
- Leadfree Defin.
- 4
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 42 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- Supplier Part
- SP000410462
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks