Cart

BTS50040-2SFA

INFINEON SP001430208

image shown is a representation only

INFINEON

2xHSS 2x4mOhm 28V 11A DSO36-44
Supplier: Infineon Technologies
Matchcode: BTS50040-2SFA
Rutronik No.: ICIFP46212
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-36
Packaging: REEL
On request
4.00 $
4,000.00 $

Prices

1,000 4.00 $
2,000 3.75 $
3,000 3.69 $
4,000 3.63 $
5,000 3.41 $

2xHSS 2x4mOhm 28V 11A DSO36-44 Description

The BTS50040-2SFA is a dual channel high side power switch in PG-DSO-36-44 package providing embedded protective functions including ReverSave™ and Infineon® INTELLIGENT LATCH. It is most suitable for loads with high inrush current, such as glow plugs, PTC heaters, or lamps.The power transistors are built by a dual N-channel vertical power MOSFET with the charge pump. The design is based on Smart power chip by chip technology. The BTS50040-2SFA has ground referenced CMOS compatible inputs. ReverSave™ is a protection feature that causes the power transistor to switch on incase of reverse polarity. As a result, of the power dissipation is reduced. Infineon® INTELLIGENT LATCH ensures a latched switch-off and reporting in case of fault condition.

Summary of Features

  • 3.3 V and 5 V compatible,ground referenced CMOS compatible inputs for each channel.
  • Optimized electromagnetic compatibility
  • Slew rate configurable via external circuitry or signal.
  • Secure load turn-off while device ground disconnected
  • ReverSave™- Reverse battery protection without external components
  • Inverse load current capability
  • Infineon® INTELLIGENT LATCH
  • Green product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-36
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,max)/Ch
11 A
Diagnostics
YES
Leadfree Defin.
4
Packaging
REEL
OL Detection
y Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
5.5 V
t(off)
55 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
n Y/N/NA/NAN
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
95 µs
Automotive
yes
Supplier Part
SP001430208
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?