Cart

BTS50040-2SFA

INFINEON SP001430208

image shown is a representation only

INFINEON

2xHSS 2x4mOhm 28V 11A DSO36-44
Supplier: Infineon Technologies
Matchcode: BTS50040-2SFA
Rutronik No.: ICIFP46043
Unit Pack: 1
MOQ: 1
package: PG-DSO-36
Packaging: REEL
In Stock
5.08 $
5.08 $

2xHSS 2x4mOhm 28V 11A DSO36-44 Description

The BTS50040-2SFA is a dual channel high side power switch in PG-DSO-36-44 package providing embedded protective functions including ReverSave™ and Infineon® INTELLIGENT LATCH. It is most suitable for loads with high inrush current, such as glow plugs, PTC heaters, or lamps.The power transistors are built by a dual N-channel vertical power MOSFET with the charge pump. The design is based on Smart power chip by chip technology. The BTS50040-2SFA has ground referenced CMOS compatible inputs. ReverSave™ is a protection feature that causes the power transistor to switch on incase of reverse polarity. As a result, of the power dissipation is reduced. Infineon® INTELLIGENT LATCH ensures a latched switch-off and reporting in case of fault condition.

Summary of Features

  • 3.3 V and 5 V compatible,ground referenced CMOS compatible inputs for each channel.
  • Optimized electromagnetic compatibility
  • Slew rate configurable via external circuitry or signal.
  • Secure load turn-off while device ground disconnected
  • ReverSave™- Reverse battery protection without external components
  • Inverse load current capability
  • Infineon® INTELLIGENT LATCH
  • Green product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-36
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,max)/Ch
11 A
Diagnostics
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
y Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
5.5 V
t(off)
55 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
95 µs
Automotive
yes
Supplier Part
SP001430208
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?