Cart

BTS50020-1TAD NPI

INFINEON

HSS 2,0mOhm 18V TO263-7-10 SMD
Supplier: Infineon Technologies
Matchcode: BTS50020-1TAD NPI
Rutronik No.: ICIFP46228
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
3.35 $
3.35 $

Prices

1 3.35 $
2,000 3.30 $
3,000 3.24 $
4,000 3.20 $
5,000 3.14 $

HSS 2,0mOhm 18V TO263-7-10 SMD Description

The BTS50020-1TAD is a 2.0mΩ single channel Smart High-Side Power Switch, embedded in a PG-TO-263-7- 10 package, providing protective functions and diagnosis. It contains Infineon® ReverSave™ functionality. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 60 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

Summary of Features

  • One channel device
  • Low Stand-by current
  • 3.3V to V S level capable input pin
  • Electrostatic discharge protection (ESD)
  • Optimized Electromagnetic Compatibility (EMC)
  • Logic ground independent from load ground
  • Very low leakage current at OUT pin
  • Compatible to cranking pulse requirement (test pulse 4 of ISO 7637 and cold start pulse in LV124)
  • Embedded diagnostic functions
  • Embedded protection functions
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for applications with high current loads, such as heating system, main switch for power distribution, start-stop power supply switch
  • PWM applications with low frequencies

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Channels
1
R(on,typ)/Ch
2 mOhm
V(op,min)
8 V
V(op,max)
18 V
I(lim,max)/Ch
80 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
V(op,abs,max)
28 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
all loads
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
220 µs
Automotive
yes
Supplier Part
SP001474330
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?