Cart

BTS50015-1TMA

INFINEON SP000701402

image shown is a representation only

INFINEON

HSS 1.5mOhm 18V TO220-7-232 SMD
Supplier: Infineon Technologies
Matchcode: BTS50015-1TMA
Rutronik No.: ICIFP45620
Unit Pack: 50
MOQ: 500
package: TO220-7
Packaging: TUBE
On request
5.61 $
2,805.00 $

HSS 1.5mOhm 18V TO220-7-232 SMD Description

The BTS50015-1TMA is a 1.5mΩ single channel Smart High-Side Power Switch, embedded in a PG-TO-220-7-232 package, providing protective functions and diagnosis. It contains Infineon® Reversave. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

Summary of Features

  • One channel device
  • Low Stand-by current
  • Wide input voltage range (can be driven by logic levels 3.3V and 5V as well as directly by VS)
  • Electrostatic discharge protection (ESD)
  • Optimized Electromagnetic Compatibility (EMC)
  • Logic ground independent from load ground
  • Very low leakage current on OUT pin
  • Compatible to cranking pulse requirement (test pulse 4 of ISO7637 and cold start pulse in LV124)
  • Embedded diagnostic functions
  • Embedded protection functions
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very low Rdson
  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-7
Channels
1
R(on,typ)/Ch
1.5 mOhm
V(op,min)
8 V
V(op,max)
18 V
I(lim,max)/Ch
33 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(in,min)
3.3 V
V(in,max)
28 V
V(op,abs,max)
28 V
t(off)
300 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
harsh env.
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
220 µs
Supplier Part
SP000701402
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?