Cart

BTS50015-1TAA

INFINEON SP000415964

image shown is a representation only

INFINEON

HSS 1.5mOhm 18V TO263-7 SMD
Supplier: Infineon Technologies
Matchcode: BTS50015-1TAA
Rutronik No.: ICIFP45135
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/15/2016
4.50 $
4,500.00 $

Prices

1,000 4.50 $
2,000 4.43 $
3,000 4.36 $
4,000 4.28 $
5,000 4.22 $

HSS 1.5mOhm 18V TO263-7 SMD Description

The BTS50015-1TAA is a 1.5mΩ single channel Smart High-Side Power Switch, embedded in a PG-TO-263-7-8 package, providing protective functions and diagnosis. It contains Infineon® Reversave. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

Summary of Features

  • One channel device
  • Low Stand-by current
  • Wide input voltage range (can be driven by logic levels 3.3V and 5V as well as directly by VS)
  • Electrostatic discharge protection (ESD)
  • Optimized Electromagnetic Compatibility (EMC)
  • Logic ground independent from load ground
  • Very low leakage current on OUT pin
  • Compatible to cranking pulse requirement (test pulse 4 of ISO7637 and cold start pulse in LV124)
  • Embedded diagnostic functions
  • Embedded protection functions
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very low Rdson
  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-7
Channels
1
R(on,typ)/Ch
1.5 mOhm
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000415964
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?