Cart

BTS4880R

INFINEON SP000276938

image shown is a representation only

INFINEON

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: Infineon
Matchcode: BTS4880R
Rutronik No.: ICIFP44320
Unit Pack: 800
MOQ: 800
package: PG-DSO-36
Packaging: REEL
On request
5.62 $
4,496.00 $

8xHSS 200mOhm 45V PowerSO36 SMD Description

Description:

Summary of Features

  • Fit for 12V and 24V application
  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown with restart
  • Overvoltage protection (including load dump)
  • Shutdown when undervoltage
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • Open drain diagnostic output for over temperature and short circuit
  • CMOS compatible input
  • Electrostatic discharge (ESD) protection
  • Very low standby current
  • Green Product (RoHS compliant)

Benefits

  • Negative voltage clamped at output with inductive loads
  • Flags a fail event (Status pin)
  • Current limitation
  • Very low standby current
  • Thermal shutdown with restart
  • ESD-Protection

Target Applications

  • Body Control Module
  • Seat control
  • Decentralized Mirror Module
  • Decentralized Light Module
  • Start&Stop transmission
  • HEV Main Battery Pack
  • Infotainment System

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
11 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000276938
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?