Cart

BTS442E2 E3062A

INFINEON SP000663460

image shown is a representation only

INFINEON

HSS 18mOhm 42V TO263-5 SMD
Supplier: Infineon
Matchcode: BTS442E2 E3062A
Rutronik No.: ICIFP45074
Unit Pack: 1000
MOQ: 1000
package: TO263-5
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 03/31/2020
4.10 $
4,100.00 $

Prices

1,000 4.10 $
2,000 3.78 $
Article with this quantity is not orderable.

HSS 18mOhm 42V TO263-5 SMD Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Load dump and reverse battery protection1)
  • Clamp of negative voltage at output
  • Short-circuit protection
  • Current limitation
  • Thermal shutdown
  • Diagnostic feedback
  • Open load detection in ON-state
  • CMOS compatible input
  • Electrostatic discharge (ESD) protection
  • Loss of ground and loss of Vbb protection2)
  • Overvoltage protection
  • Undervoltage and overvoltage shutdown with autorestart and hysteresis
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • Very high energy capability
  • Capable for 24V applications
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications
  • Truck & Agriculture (24V)
  • Industrial Automation

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-5
Channels
1
R(on,typ)/Ch
18 mOhm
V(op,min)
4.5 V
V(op,max)
42 V
I(lim,min)/Ch
45 A
I(lim,max)/Ch
140 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(in,min)
2.4 V
V(op,abs,max)
63 V
t(off)
130 µs
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
350 µs
Supplier Part
SP000663460
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?