Cart

BTS436L2G

INFINEON SP000011257

image shown is a representation only

INFINEON

HSS 38mOhm 41V TO263-5 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS436L2G
Rutronik No.: ICIF4765
Unit Pack: 1000
MOQ: 1000
package: TO263-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2014
1.99 $
1,990.00 $

Prices

1,000 1.99 $
2,000 1.96 $
3,000 1.92 $
4,000 1.89 $
5,000 1.86 $
Obsolete article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-5
Channels
1
R(on,typ)/Ch
38 mOhm
V(op,min)
4.75 V
V(op,max)
41 V
I(lim,min)/Ch
75 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000011257
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?