Cart

BTS4130QGA

INFINEON SP000360283

image shown is a representation only

INFINEON

4xHSS 130mOhm 20V SO-20 SMD
Supplier: Infineon
Matchcode: BTS4130QGA
Rutronik No.: ICIFP44434
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
On request
1.91 $
1,910.00 $

Prices

1,000 1.91 $
2,000 1.63 $

4xHSS 130mOhm 20V SO-20 SMD Description

The BTS4130QGA is a quad channel Smart High-Side Power Switch. It is embedded in a PG-DSO-20-32package, providing protective functions and diagnostics. The power transistor is built by a N-channel power MOSFET with charge pump. The device is monolithically integrated in Smart technology. It is specially designed to drive relays as well as resistive loads in the harsh automotive environment.

Summary of Features

  • Withstand low Cranking Voltage
  • Fit for 12V Application
  • Four Channel device
  • Very low Stand-by Current
  • CMOS Compatible Inputs
  • Electrostatic Discharge Protection (ESD)
  • Optimized Electromagnetic Compatibility
  • Logic ground independent from load ground
  • Very low Leakage Current from OUT to the load in OFF State
  • reen Product (RoHS compliant)
  • AEC Qualified

Benefits

  • High voltage capability
  • Benchmark energy robustness
  • Cranking capability (undervoltage switch-off at 3.2V)

Target Applications

  • Body & Convenience

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Channels
4
R(on,typ)/Ch
130 mOhm
V(op,min)
5.5 V
V(op,max)
20 V
I(lim,min)/Ch
5 A
I(lim,max)/Ch
14 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
43 V
t(off)
270 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
250 µs
Supplier Part
SP000360283
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?