Cart

BTS409L1 E3062A

INFINEON

HSS 200mOhm 34V TO263-5-2 SMD
Supplier: Infineon Technologies
Matchcode: BTS409L1 E3062A
Rutronik No.: ICIFP45597
Unit Pack: 1000
MOQ: 1000
package: TO263-5-2
Packaging: REEL
Best Choice
In Stock
1.71 $
1,710.00 $

Prices

1,000 1.71 $
2,000 1.46 $

HSS 200mOhm 34V TO263-5-2 SMD Description

N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS ® technology. Providing embedded protective functions.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-5-2
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
43 V
I(lim,min)/Ch
2.3 A
I(lim,max)/Ch
4 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
t(off)
200 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
200 µs
Supplier Part
SP001104814
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?