Cart

BTS409L1 E3062A

INFINEON SP000011232

image shown is a representation only

INFINEON

HSS 200mOhm 34V TO220-5 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS409L1 E3062A
Rutronik No.: ICIF4440
Unit Pack: 1000
MOQ: 1000
package: TO220-5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2014
1.81 $
1,810.00 $

Prices

1,000 1.81 $
2,000 1.70 $
3,000 1.68 $
4,000 1.55 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO220-5
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
18 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000011232
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?