BTS3205N
image shown is a representation only
LSS 700mOhm 42V SOT223 SMD
Supplier: INFINEON
Matchcode: BTS3205N
Rutronik No.: ICIFP45201
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
LSS 700mOhm 42V SOT223 SMD Description
The BTS3205N is a one channel low-side power switch in PG-SOT-223-4 package providing embedded protective functions. The device is monolithic integrated and consist of an N-channel power MOSFET transistor and additional protection circuitry.
Summary of Features
- Logic Level input
- Short circuit and Overload protection
- Current limitation
- Input protection (ESD)
- Thermal protection with auto restart
- Compatible to standard Power MOSFET
- Analog driving possible
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Automotive protected
- Relay driver
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 700 mOhm
- V(op,max)
- 42 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- T(j,max)
- 105 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000438116
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks