Cart

BTS3125TF

INFINEON SP001209706

image shown is a representation only

INFINEON

LSS 125mOhm 40V TO252-3 SMD
Supplier: Infineon Technologies
Matchcode: BTS3125TF
Rutronik No.: ICIFP46113
Unit Pack: 1
MOQ: 2500
package: TO252-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6773 $
1,693.25 $

Prices

2,500 0.6773 $
5,000 0.6663 $
7,500 0.6553 $

LSS 125mOhm 40V TO252-3 SMD Description

The BTS3125TF is a 125 mΩ single channel Smart Low-Side Power Switch within a PG-T0252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3125TF is automotive qualified and is optimized for 12 V automotive applications.

Summary of Features

  • Single channel device
  • Very low output leakage current in OFF state
  • Electrostatic discharge protection (ESD)
  • Embedded protection functions (see below)
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-3
Channels
1
R(on,typ)/Ch
125 mOhm
V(op,min)
6 V
V(op,max)
18 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
HITFET
V(op,abs,max)
31 V
t(off)
135 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
75 µs
Automotive
yes
Supplier Part
SP001209706
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?