Cart

BTS3118N

INFINEON SP000305173

image shown is a representation only

INFINEON

LSS 100mOhm 42V SOT223 SMD
Supplier: Infineon Technologies
Matchcode: BTS3118N
Rutronik No.: ICIFP44444
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.4668 $
Total Value
0.47 $
Unit Pack
4000
MOQ
4000
Packaging
REEL
Unit Price
0.4902 $
Total Value
1,960.80 $

Prices

4,000 0.4902 $
8,000 0.4823 $

LSS 100mOhm 42V SOT223 SMD Description

N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.

Summary of Features

  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown with latch
  • Green product (RoHS compliant)
  • Overload protection
  • Short circuit protection
  • Overvoltage protection
  • Current limitation
  • Analog driving possible

Target Applications

  • Body controller (interior light dimming)

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
100 mOhm
V(op,max)
42 V
I(lim,min)/Ch
10 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
HITFET
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000305173
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?