Cart

BTS3050TF

INFINEON SP001209702

image shown is a representation only

INFINEON

LSS 50mOhm 40V TO252-3 SMD
Supplier: Infineon Technologies
Matchcode: BTS3050TF
Rutronik No.: ICIFP46111
Unit Pack: 1
MOQ: 1
package: TO252-3
Packaging: REEL
In Stock
0.77 $
0.77 $

LSS 50mOhm 40V TO252-3 SMD Description

Description:

Summary of Features

  • Single channel device
  • Very low output leakage current in OFF state
  • Electrostatic discharge protection (ESD)
  • Embedded protection functions (see below)
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-3
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,min)
6 V
V(op,max)
18 V
Leadfree Defin.
4
Packaging
REEL
Technology
HITFET
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
31 V
t(off)
135 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
75 µs
Automotive
yes
Supplier Part
SP001209702
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?