Cart

BTS141TC

INFINEON SP000668254

image shown is a representation only

INFINEON

LSS 28mOhm 60V TO263-3 SMD
Supplier: Infineon
Matchcode: BTS141TC
Rutronik No.: ICIFP45039
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
Best Choice
In Stock
2.21 $
2,210.00 $

LSS 28mOhm 60V TO263-3 SMD Description

N channel vertical power FET in Smart SIPMOS® chip on chip technology. Providing embedded protection functions.

Summary of Features

  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown with latch
  • Overload protection
  • Short circuit protection
  • Overvoltage protection
  • Current limitation
  • Maximum current adjustable with external resistor
  • Analog driving possible
  • AEC qualified
  • Green product (RoHS compliant)

Target Applications

  • 24V Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-3
Channels
1
R(on,typ)/Ch
28 mOhm
V(op,max)
60 V
I(lim,min)/Ch
25 A
Leadfree Defin.
10
Packaging
REEL
Technology
HITFET
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000668254
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?