Cart

BTS133

INFINEON SP001003102

image shown is a representation only

INFINEON

LSS 50mOhm 60V TO220-3 THT
Supplier: Infineon
Matchcode: BTS133
Rutronik No.: ICIFP45439
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
1.83 $
91.50 $

Prices

50 1.83 $
100 1.71 $
150 1.69 $
250 1.66 $
350 1.56 $

LSS 50mOhm 60V TO220-3 THT Description

N channel vertical power FET in Smart SIPMOS® technology. Providing embedded protection functions.

Summary of Features

  • Logic Level Input
  • Input Protection (ESD)
  • Thermal shutdown with latch
  • Green product (RoHS compliant)
  • Short circuit and Overload protection
  • Overvoltage protection
  • Current limitation
  • Status feedback with external input resistor
  • Analog driving possible
  • AEC qualified
  • Green product (RoHS compliant)

Target Applications

  • 24V applications
  • Straight lead

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-3
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,max)
60 V
I(lim,min)/Ch
21 A
Leadfree Defin.
10
Packaging
TUBE
Technology
HITFET
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP001003102
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?