Cart

BTN7960P

INFINEON SP000317942

image shown is a representation only

INFINEON

HaBr 43A 28V TO220-7 THT
Supplier: Infineon Technologies
Matchcode: BTN7960P
Rutronik No.: ICMOT4727
Unit Pack: 50
MOQ: 500
package: TO220-7
Packaging: TUBE
On request
3.90 $
1,950.00 $

HaBr 43A 28V TO220-7 THT Description

The BTN7960 is a integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p- channel highside MOSFET and one n- channel lowside MOSFET with an integrated driver IC in one package. Due to the p- channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over- temperature, overvoltage, undervoltage, overcurrent and short circuit. The BTN7960 provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.

Summary of Features

  • Path resistance of max. 30.5 mΩ @ 150 °C (typ. 16 mΩ @ 25 °C) High Side: max. 12.8 mΩ @ 150 °C (typ. 7 mΩ @ 25 °C) Low Side: max. 17.7 mΩ @ 150 °C (typ. 9 mΩ @ 25 °C) (for BTN7960B (SMD))
  • Low quiescent current of typ. 7 μA @ 25 °C
  • PWM capability of up to 25 kHz combined with active freewheeling
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Current limitation level of 33 A min. / 47 A typ. (low side)
  • Status flag diagnosis with current sense capability
  • Overtemperature shut down with latch behaviour
  • Overvoltage lock out
  • Undervoltage shut down
  • Driver circuit with logic level inputs
  • Adjustable slew rates for optimized EMI
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
HaBr
I(out)
40 A
U(max)
45 V
Automotive
AEC-Q(100)
Package
TO220-7
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
16 mOhm
Packaging
TUBE
Supplier Part
SP000317942
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?