Cart

BTN7930P

INFINEON SP000314911

image shown is a representation only

INFINEON

HaBr 30A 28V TO220-7 THT
Supplier: Infineon Technologies
Matchcode: BTN7930P
Rutronik No.: ICMOT4725
Unit Pack: 50
MOQ: 500
package: TO220-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/14/2016
2.84 $
1,420.00 $

Prices

500 2.84 $
2,000 2.64 $
Obsolete article with this quantity is not orderable.

HaBr 30A 28V TO220-7 THT Description

The BTN7930 is a integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p- channel highside MOSFET and one n- channel lowside MOSFET with an integrated driver IC in one package. Due to the p- channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over- temperature, overvoltage, undervoltage, overcurrent and short circuit. The BTN7930 provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.

Parameter

Type
HaBr
Automotive
AEC-Q(100)
Package
TO220-7
T(max)
150 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000314911
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?