Cart

BTN7930B

INFINEON SP000299767

image shown is a representation only

INFINEON

HaBr 30A 28V TO263-7 SMD
Supplier: Infineon Technologies
Matchcode: BTN7930B
Rutronik No.: ICMOT4658
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
In Stock
3.75 $
3,750.00 $

Prices

1,000 3.75 $
2,000 3.69 $

HaBr 30A 28V TO263-7 SMD Description

The BTN7930 is a integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p- channel highside MOSFET and one n- channel lowside MOSFET with an integrated driver IC in one package. Due to the p- channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over- temperature, overvoltage, undervoltage, overcurrent and short circuit. The BTN7930 provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.

Summary of Features

  • Path resistance of max. 55 mΩ @ 150 °C (typ. 28 mΩ @ 25 °C) High Side: max. 17 mΩ @ 150 °C (typ. 10 mΩ @ 25 °C) Low Side: max. 38 mΩ @ 150 °C (typ. 18 mΩ @ 25 °C) (for BTN7930B (SMD))
  • Low quiescent current of typ. 7 μA @ 25 °C
  • PWM capability of up to 25 kHz combined with active freewheeling
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Current limitation level of 20 A min. / 32 A typ. (low side)
  • Status flag diagnosis with current sense capability
  • Overtemperature shut down with latch behaviour
  • Overvoltage lock out
  • Undervoltage shut down
  • Driver circuit with logic level inputs
  • Adjustable slew rates for optimized EMI
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
HaBr
I(out)
25 A
U(max)
28 V
Automotive
AEC-Q(100)
Package
TO263-7
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
28 mOhm
Packaging
REEL
Supplier Part
SP000299767
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?