Cart

BTM7750GP

INFINEON SP000303751

image shown is a representation only

INFINEON

H-Br 7.5A 42V TO263-15 SMD
Supplier: Infineon
Matchcode: BTM7750GP
Rutronik No.: ICMOT4673
Unit Pack: 500
MOQ: 500
package: TO263-15
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2020
6.66 $
3,330.00 $

Prices

500 6.66 $
1,000 6.25 $
1,500 6.15 $
2,000 6.05 $
3,000 5.69 $
Article with this quantity is not orderable.

H-Br 7.5A 42V TO263-15 SMD Description

The BTM7750GP is part of the Trilith IC family containing three dies in one package: One double high side switch and two low- side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7750GP can be used in H- bridge- as well as in any other configuration. The double high- side switch is manufactured in SMART SIPMOS ® technology which combines low R DS ON vertical DMOS power stages with CMOS circuitry for control, protection and diagnosis. To achieve low R DS ON and fast switching performance, the low- side switches are manufactured in S- FET logic level technology.

Summary of Features

  • Quad D- MOS switch driver
  • Free configurable as bridge or quad- switch
  • Optimized for DC motor management applications
  • Low R DS ON High side: 70 mΩ typ. @ 25°C,165 mΩ max. @ 110°C Low side: 45 mΩ typ. @ 25°C, 100 mΩ max. @ 110°C
  • Maximum peak current: typ. 12 A @ 25 °C
  • Very low quiescent current: typ. 5 μA @ 25 °C
  • Small outline, enhanced power PG- DSO- package
  • Operates up to 40 V
  • Status flag diagnosis
  • Short- circuit- protection
  • Overtemperature shut down with hysteresis
  • Internal clamp diodes
  • Under- voltage detection with hysteresis
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
H-Br
I(out)
7.5 A
U(min)
3.2 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
TO263-15
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
115 mOhm
Packaging
REEL
Supplier Part
SP000303751
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?