Cart

BTM7742G

INFINEON SP000777046

image shown is a representation only

INFINEON

H-Br 12A 28V SO-36 SMD
Supplier: Infineon Technologies
Matchcode: BTM7742G
Rutronik No.: ICMOT4989
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-36
Packaging: REEL
In Stock
3.54 $
3,540.00 $

Prices

1,000 3.54 $
2,000 3.32 $
3,000 3.27 $
4,000 3.02 $

H-Br 12A 28V SO-36 SMD Description

The BTM7742G is a fully integrated high current H- bridge for motor drive applications. It contains two p- channel highside MOSFETs and two n- channel lowside MOSFETs with an integrated driver IC in one package. Due to the p- channel highside switches the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, dead time generation and protection against overtemperature, overvoltage, undervoltage, overcurrent and short circuit. The BTM7742G provides an optimized solution for protected high current PWM motor drives with very low board space consumption.

Summary of Features

  • Integrated high current H- Bridge
  • Path resistance of max. 500 mΩ @ 150 °C (typ. 250 mΩ @ 25 °C)
  • Low quiescent current of typ. 5µA @ 25 °C
  • PWM capability of up to 25kHz combined with active freewheeling
  • Current limitation level of 12 A typ. (6 A min.)
  • Driver circuit with logic inputs
  • Status flag diagnosis with current sense capability
  • Overtemperature shut down with latch behaviour
  • Overvoltage lock out
  • Undervoltage shut down
  • Switch- mode current limitation for reduced power dissipation in overcurrent situation
  • Integrated dead time generation
  • Operation up to 28V
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Motor-Drive

Parameter

Type
H-Br
I(out)
12 A
U(min)
5.5 V
U(max)
28 V
Automotive
AEC-Q(100)
Package
PG-DSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
140 mOhm
Packaging
REEL
Supplier Part
SP000777046
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Indonesia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?