Cart

BSZ150N10LS3 G

INFINEON

N-CH 100V 40A 15mOhm S3O8
Supplier: Infineon Technologies
Matchcode: BSZ150N10LS3 G
Rutronik No.: TMOSP11515
Unit Pack: 5000
MOQ: 5000
package: TSDSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5537 $
2,768.50 $

Prices

5,000 0.5537 $
10,000 0.5346 $
15,000 0.5155 $

N-CH 100V 40A 15mOhm S3O8 Description

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (Figure of Merit).

Summary of Features

  • Excellent switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2

Benefits

  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products

Target Applications

  • Synchronous rectification for AC/DC SMPS
  • Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)
  • Isolated DC/DC converters (telecom and datacom systems
  • Or-ing switches and circuit breakers in 48V systems
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
15 mOhm
Package
TSDSON-8
Q(g)
26 nC
P(tot)
63 W
R(thJC)
2 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001002916
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?