Cart

BSZ097N10NS5

INFINEON

N-CH 100V 40A 9,7mOhm TSDSON-8
Supplier: Infineon Technologies
Matchcode: BSZ097N10NS5
Rutronik No.: TMOS1370
Unit Pack: 1
MOQ: 1
package: TSDSON-8FL
Packaging: INDIVIDUAL
On request
1.95 $
0 $
Article with this quantity is not orderable.

N-CH 100V 40A 9,7mOhm TSDSON-8 Description

OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 43% from previous generation

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
9.7 mOhm
Package
TSDSON-8FL
Q(g)
28 nC
P(tot)
69 W
R(thJC)
1.8 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001132550
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?