BSZ0909ND

image shown is a representation only
Supplier: INFINEON
Matchcode: BSZ0909ND
Rutronik No.: TMOS2297
Unit Pack: 5000
MOQ: 5000
package: WISON-8
Packaging: REEL
2xN-CH 30V 20A 17mOhm WISON-8 Description
Description:
Summary of Features
- Ultra-low Q g
- Symmetric half bridge in a small 3.0x3.0mm² package outline
- Exposed pads
- Logic level (4.5V rated)
- RoHS compliant 6/6 (full lead free)
Benefits
- Low switching losses
- High switching frequency operation
- Lowest parasitics
- Low operating temperature
- Low gate drive losses
- RoHS 6/6 lead free product
Target Applications
- Wireless power
- Multicopter
- Drives
Parameter
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 3.7 nC
- P(tot)
- 17 W
- Configuration
- Dual N-Ch
- R(thJC)
- 7.5 K/W
- Mounting
- SMD
- Technology
- OptiMOS
- Automotive
- NO
- Package
- WISON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001637282
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks