Cart

BSZ065N06LS5

INFINEON SP001385612

image shown is a representation only

INFINEON

N-CH 60V 40A 6,5mOhm TSDSON-8FL
Supplier: Infineon Technologies
Matchcode: BSZ065N06LS5
Rutronik No.: TMOS2110
Unit Pack: 1
MOQ: 1
package: TSDSON-8FL
Packaging: INDIVIDUAL
In Stock
1.42 $
1.42 $

N-CH 60V 40A 6,5mOhm TSDSON-8FL Description

Description:

Summary of Features

  • Low R DS(on) in small package
  • Low gate charge
  • Lower output charge
  • Logic level compatibility

Benefits

  • Higher power density designs
  • Higher switching frequency
  • Reduced parts count wherever 5V supplies are available
  • Driven directly from microcontrollers (slow switching)
  • System cost reduction

Target Applications

  • Wireless charging
  • Adapter
  • Telecom

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
6.5 mOhm
Package
TSDSON-8FL
Q(g)
10 nC
P(tot)
46 W
R(thJC)
1.6 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001385612
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?