Cart

BSP61 H6327

INFINEON SP000749562

image shown is a representation only

INFINEON

PNP DARLINGTON 60V 1A SOT223
Supplier: Infineon Technologies
Matchcode: BSP61 H6327
Rutronik No.: TDSTD8528
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.1619 $
161.90 $

Prices

1,000 0.1619 $
3,000 0.1504 $
8,000 0.1296 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
60 V
Current gain
1000
P(tot)
1.5 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000749562
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?