Cart

BSP61 E6327

INFINEON SP000011132

image shown is a representation only

INFINEON

PNP DARLINGTON 60V 1A SOT223
Supplier: Infineon Technologies
Matchcode: BSP61 E6327
Rutronik No.: TDSTD5191
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2014
0.136 $
136.00 $

Prices

1,000 0.136 $
3,000 0.1262 $
8,000 0.1087 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
60 V
Current gain
1000
P(tot)
1.5 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000011132
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?