Cart

BSP51 H6327

INFINEON SP000748536

image shown is a representation only

INFINEON

NPN DARLINGTON 60V 1A SOT223
Supplier: Infineon Technologies
Matchcode: BSP51 H6327
Rutronik No.: TDSTD8529
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.1049 $
104.90 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
1000
P(tot)
1.5 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000748536
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?