Cart

BSP50 E6327

INFINEON SP000011126

image shown is a representation only

INFINEON

NPN SWITCH-DARLING 45V SOT223
Supplier: Infineon Technologies
Matchcode: BSP50 E6327
Rutronik No.: TDSCH5414
Unit Pack: 1000
MOQ: 5000
package: SOT-223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
0.1085 $
542.50 $
Obsolete article with this quantity is not orderable.

Parameter

Polarisation
NPN
V(CB0) I(E)=0
60 V
V(CE0) I(B)=0
45 V
I(C) max
1 A
V(CE) sat
1.8 V
I(sat)
1 A
I(B) sat
0.001 A
P(tot)
1.5 W
Automotive
NO
Package
SOT-223
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000011126
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?