Cart

BSP300 H6327

INFINEON SP001058720

image shown is a representation only

INFINEON

N-CH MOS-FET 0,19A 800V SOT223
Supplier: Infineon Technologies
Matchcode: BSP300 H6327
Rutronik No.: TMOSS6541
Unit Pack: 1
MOQ: 1
package: SOT223
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4673 $
0.47 $

Prices

1 0.4673 $
10,000 0.4597 $
25,000 0.452 $
35,000 0.4445 $
45,000 0.4369 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
0.19 A
RDS(on)at 10V
20000 mOhm
Package
SOT223
P(tot)
1.8 W
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001058720
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?