Cart

BSP299 H6327

INFINEON SP001058628

image shown is a representation only

INFINEON

N-CH MOS-FET 0,4A 500V SOT223
Supplier: Infineon Technologies
Matchcode: BSP299 H6327
Rutronik No.: TMOSS6540
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4402 $
440.20 $

Prices

1,000 0.4402 $
10,000 0.433 $
25,000 0.4259 $
35,000 0.4187 $
45,000 0.4115 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
0.4 A
RDS(on)at 10V
4000 mOhm
Package
SOT223
P(tot)
1.8 W
Automotive
AEC-Q(101)
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001058628
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?