Cart

BSO615N G

INFINEON SP000216316

image shown is a representation only

INFINEON

DUAL 60V 3A 150mOhm SO-8
Supplier: Infineon Technologies
Matchcode: BSO615N G
Rutronik No.: TMOSP6116
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.4808 $
1,202.00 $

Prices

2,500 0.4808 $
7,500 0.4689 $
12,500 0.457 $
17,500 0.4451 $

DUAL 60V 3A 150mOhm SO-8 Description

OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applications
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous rectification
  • Solar micro inverter
  • Isolated DC-DC converters
  • Motor control for 12-48V systems
  • Or-ing switches

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
150 mOhm
Package
SO-8
Q(g)
20 nC
P(tot)
2 W
Logic level
YES
Automotive
NO
Technology
SIPMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000216316
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Indonesia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?