Cart

BSO613SPV G

INFINEON SP000216309

image shown is a representation only

INFINEON

P-CH 60V 3A 130mOhm SO-8
Supplier: Infineon Technologies
Matchcode: BSO613SPV G
Rutronik No.: TMOSP6217
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3845 $
961.25 $

Prices

2,500 0.3845 $
5,000 0.3782 $
10,000 0.372 $
15,000 0.3658 $
20,000 0.3595 $

P-CH 60V 3A 130mOhm SO-8 Description

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.

Summary of Features

  • Enhancement mode
  • Normal Level, Logic Level or Super Logic Level
  • Avalanche rated
  • Pb-free lead plating; RoHS compliant
  • Small Signal packages approved to AEC Q101

Target Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor Control
  • Notebook
  • Onboard Charger

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-3,44 A
RDS(on)at 10V
130 mOhm
Package
SO-8
Q(g)
0.13 nC
P(tot)
2.5 W
R(thJC)
30 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
SIPMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000216309
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Austria
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?