Cart

BSO604NS2

INFINEON SP000396268

image shown is a representation only

INFINEON

DUAL 55V 5A 35mOhm SO-8
Supplier: Infineon Technologies
Matchcode: BSO604NS2
Rutronik No.: TMOSP8979
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.6846 $
1,711.50 $

Prices

2,500 0.6846 $
5,000 0.6455 $
7,500 0.6064 $
10,000 0.5477 $
15,000 0.5281 $

DUAL 55V 5A 35mOhm SO-8 Description

Summary of Features

  • Dual N-Channel
  • Enhancement mode
  • Logic Level
  • 150 °C operating temperature
  • Avalanche rated
  • dv/dt rated
  • Green Product(RoHS compliant)
  • AEC Qualified.

Benefits

  • Dual DS0-8 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.
  • Bond wire is 200um for up to 20A current
  • Larger source lead frame connection for wire bonding
  • Package: PG-DSO-8
  • Same thermal and electrical performance as a DPAK with the same die size.
  • Exposed pad provides excellent thermal transfer (varies by die size)
  • Two N-Channel MOSFETs in one package with 2 isolated leadframes

Target Applications

  • Direct Fuel Injection
  • ABS Valves
  • Solenoid control
  • Load Switches
  • LED and Body lighting

Parameter

Configuartion
Dual N-CH
V(DS)
55 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
35 mOhm
Package
SO-8
Q(g)
26 nC
P(tot)
2 W
R(thJC)
50 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000396268
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?