Cart

BSM75GD120DN2

INFINEON

Sixpack 1200V 75A Econo 3
Supplier: Infineon
Matchcode: BSM75GD120DN2
Rutronik No.: IGBT2032
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: BOX
On request
236.06 $
2,360.60 $

Prices

10 236.06 $
20 217.91 $

Parameter

V(CE)
1200 V
I(C)
75 A
I(Cpuls)
150 A
Package
EconoPACK3
P(tot)
520 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100364
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?