Cart

BSM50GD120DN2

INFINEON

6-PACK 1200V 72A EconoPACK2
Supplier: Infineon Technologies
Matchcode: BSM50GD120DN2
Rutronik No.: IGBT1553
Unit Pack: 10
MOQ: 10
package: EconoPACK2
Packaging: BOX
On request
166.73 $
1,667.30 $

Prices

10 166.73 $
20 153.90 $

Parameter

V(CE)
1200 V
I(C)
72 A
I(Cpuls)
144 A
Package
EconoPACK2
P(tot)
350 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100359
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?