Cart

BSM50GB170DN2

INFINEON SP000100463

image shown is a representation only

INFINEON

Half Bridge 1700V 72A 34mm
Supplier: Infineon Technologies
Matchcode: BSM50GB170DN2
Rutronik No.: IGBT1994
Unit Pack: 10
MOQ: 10
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
63.29 $
632.90 $

Prices

10 63.29 $
20 62.20 $
30 61.11 $
40 60.01 $

Half Bridge 1700V 72A 34mm Description

Our well-known 34 mm 1700V dual IGBT modules with IGBT2 are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 150 °C
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • wind
  • solar
  • traction

Parameter

V(CE)
1700 V
I(C)
72 A
I(Cpuls)
144 A
Package
34mm
P(tot)
500 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100463
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?