Cart

BSM25GD120DN2E3224

INFINEON

Sixpack 1200V 35A Econo 2
Supplier: Infineon
Matchcode: BSM25GD120DN2E3224
Rutronik No.: IGBT1939
Unit Pack: 10
MOQ: 10
package: ECONO2-2
Packaging: BOX
In Stock
115.76 $
1,157.60 $

Prices

10 115.76 $
20 98.84 $

Parameter

V(CE)
1200 V
I(C)
35 A
I(Cpuls)
50 A
Package
ECONO2-2
P(tot)
200 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100361
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?