Cart

BSM200GB60DLC

INFINEON SP000100475

image shown is a representation only

INFINEON

2-SWITCH 600V 200A 34mm
Supplier: Infineon Technologies
Matchcode: BSM200GB60DLC
Rutronik No.: IGBT1597
Unit Pack: 10
MOQ: 10
package: 34mm
Packaging: BOX
On request
102.86 $
1,028.60 $

Prices

10 102.86 $
20 101.09 $
30 99.31 $
40 97.54 $
60 95.76 $

2-SWITCH 600V 200A 34mm Description

Our well-known 34 mm 600V dual IGBT modules are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 150 °C
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • solar
  • ups

Parameter

V(CE)
600 V
I(C)
200 A
I(Cpuls)
400 A
Package
34mm
P(tot)
730 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100475
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Slovakia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?