Cart

BSL372SN H6327

INFINEON SP000942920

image shown is a representation only

INFINEON

N-CH 100V 2A 220mOhm TSOP6
Supplier: Infineon Technologies
Matchcode: BSL372SN H6327
Rutronik No.: TMOS1372
Unit Pack: 1
MOQ: 1
package: TSOP6
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.53 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
220 mOhm
Package
TSOP6
Q(g)
14.3 nC
P(tot)
2.0 W
R(thJC)
50 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000942920
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?