Cart

BSL205N H6327

INFINEON SP001100646

image shown is a representation only

INFINEON

Dual N-CH 20V 2,5A 50mOhm TSOP6
Supplier: Infineon Technologies
Matchcode: BSL205N H6327
Rutronik No.: TMOS1604
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
In Stock
0.217 $
651.00 $

Prices

3,000 0.217 $
6,000 0.2046 $
9,000 0.1922 $
15,000 0.1736 $
27,000 0.1674 $

Parameter

Configuartion
Dual N-CH
V(DS)
20 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
50 mOhm
Package
TSOP6
Q(g)
2.1 nC
P(tot)
0.5 W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS 2
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001100646
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?