Cart

BSC094N06LS5

INFINEON SP001458086

image shown is a representation only

INFINEON

N-CH 60V 47A 9,4mOhm SuperSO8
Supplier: Infineon Technologies
Matchcode: BSC094N06LS5
Rutronik No.: TMOS1903
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
On request
0.60 $
3,000.00 $

N-CH 60V 47A 9,4mOhm SuperSO8 Description

Description:

Summary of Features

  • Low R DS(on) in small package
  • Low gate charge
  • Lower output charge
  • Logic level compatibility

Benefits

  • Higher power density designs
  • Higher switching frequency
  • Reduced parts count wherever 5V supplies are available
  • Driven directly from microcontrollers (slow switching)
  • System cost reduction

Target Applications

  • Wireless charging
  • Adapter
  • Telecom

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
47 A
RDS(on)at 10V
9.4 mOhm
Package
TDSON-8
Q(g)
7 nC
P(tot)
36 W
R(thJC)
2.1 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001458086
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?