Cart

BSC0501NSI

INFINEON

N-CH 30V 100A 1,9mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: BSC0501NSI
Rutronik No.: TMOSP12874
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4728 $
2,364.00 $

N-CH 30V 100A 1,9mOhm TDSON-8 Description

With the new OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.

Summary of Features

  • Best-in-class on-state resistance
  • Benchmark switching performance (lowest Figure of Merits R on x Q g and R on x Q gd)
  • RoHS compliant and halogen free
  • Optimized EMI behavior (integrated damping network)

Benefits

  • Highest efficiency
  • Highest power density with S3O8 or Power Block package
  • Reduction of overall system costs
  • Operation at high-switching frequency

Target Applications

  • Desktop and Server
  • Single-phase and Multiphase PoL
  • CPU/GPU VR in Notebooks
  • High Power Density Voltage Regulator
  • Or-ing
  • E-fuse

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
1.9 mOhm
Package
TDSON-8
Q(g)
11.4 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001288140
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?