Cart

BSC032N04LS

INFINEON

N-CH 40V 98A 3,2mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: BSC032N04LS
Rutronik No.: TMOSP12761
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4852 $
2,426.00 $

Prices

5,000 0.4852 $
10,000 0.4684 $
15,000 0.4517 $

N-CH 40V 98A 3,2mOhm TDSON-8 Description

OptiMOS™ 40V is a perfect choice for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Summary of Features

  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Ideal for fast switching applictions
  • RoHS compliant - halogen free
  • MSL1 rated

Benefits

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • System cost reduction
  • Very low voltage overshoot

Target Applications

  • Synchronous Rectification
  • Isolated DC-DC converters
  • Motor control
  • Or-ing switches

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
98 A
RDS(on)at 10V
3.2 mOhm
Package
TDSON-8
Q(g)
25 nC
P(tot)
52 W
R(thJC)
2.4 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001067018
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?