Cart

BSC030N08NS5

INFINEON

N-CH 80V 100A 3mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: BSC030N08NS5
Rutronik No.: TMOS1350
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
On request
2.61 $
0 $
Article with this quantity is not orderable.

N-CH 80V 100A 3mOhm TDSON-8 Description

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

Summary of Features

  • Optimized for synchronous rectification
  • Ideal for high switching frequency
  • Output capacitance reduction of up to 44%
  • R DS(on) reduction of up to 44%

Benefits

  • Highest system efficiency
  • Reduced switching and conduction losses
  • Less paralleling required
  • Increased power density
  • Low voltage overshoot

Target Applications

  • Telecom
  • Server
  • Solar
  • Low voltage drives
  • Light electric vehicles
  • Adapter

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3 mOhm
Package
TDSON-8
Q(g)
76 nC
P(tot)
2.5 W
R(thJC)
0.9 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001077098
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?