BSC030N08NS5
image shown is a representation only
N-CH 80V 100A 3mOhm TDSON-8
Supplier: INFINEON
Matchcode: BSC030N08NS5
Rutronik No.: TMOS2340
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
Best Choice
N-CH 80V 100A 3mOhm TDSON-8 Description
Summary of Features
- Optimized for synchronous rectification
- Ideal for high switching frequency
- Output capacitance reduction of up to 44%
- R DS(on) reduction of up to 44%
Benefits
- Highest system efficiency
- Reduced switching and conduction losses
- Less paralleling required
- Increased power density
- Low voltage overshoot
Target Applications
- Telecom
- Server
- Solar
- Low voltage drives
- Light electric vehicles
- Adapter
Parameter
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 2.6 mOhm
- Q(g)
- 61 nC
- P(tot)
- 139 W
- R(thJC)
- 0.5 K/W
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001077098
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks