Cart

BSC015NE2LS5I

INFINEON

N-CH 25V 100A 1,5mOhm SuperSO8
Supplier: Infineon Technologies
Matchcode: BSC015NE2LS5I
Rutronik No.: TMOS2113
Unit Pack: 1
MOQ: 1
package: SuperSO8
Packaging: INDIVIDUAL
On request
1.88 $
0 $
Article with this quantity is not orderable.

N-CH 25V 100A 1,5mOhm SuperSO8 Description

Description:

Summary of Features

  • Best-in-class on-state resistance
  • Benchmark switching performance (lowest figure of merits R on x Q g and R on x Q gd)
  • RoHS compliant and halogen free
  • Optimized EMI behavior (integrated damping network)

Benefits

  • Highest efficiency
  • Highest power density with S3O8 or Power Block package
  • Reduction of overall system costs
  • Operation at high-switching frequency

Target Applications

  • Desktop and server
  • Single-phase and multiphase POL
  • CPU/GPU VR in notebooks
  • High power density voltage regulator
  • Or-ing
  • E-fuse

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
1.5 mOhm
Package
SuperSO8
Q(g)
10.5 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001288138
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?